Part Details for EP10WSS430RJBB by TE Connectivity
Overview of EP10WSS430RJBB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP10WSS430RJBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3881
|
Newark | Resistor, 430R, 5%, 10W, Axial, Resistance:430Ohm, Product Range:Ep Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Product Diameter:8.5Mmrohs Compliant: Yes |Neohm Te Connectivity EP10WSS430RJBB Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.1000 | Buy Now |
DISTI #
1712-EP10WSS430RJBB-ND
|
DigiKey | EP 10W (SS) 430R 5% BULK BOX Min Qty: 1 Lead time: 25 Weeks Container: Box |
4970 In Stock |
|
$1.0704 / $2.6300 | Buy Now |
DISTI #
6-2176614-4
|
Avnet Americas | Through Hole Resistor, 430 ohm, EP Series, 10 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 6-2176614-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0598 / $1.1608 | Buy Now |
DISTI #
279-EP10WSS430RJBB
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 10W (SS) 430R 5% BULK BOX RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Onlinecomponents.com | EP 10W (SS) 430R 5% BULK BOX | 0 |
|
$1.0400 / $2.8600 | Buy Now |
DISTI #
6-2176614-4
|
Avnet Americas | Through Hole Resistor, 430 ohm, EP Series, 10 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 6-2176614-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0598 / $1.1608 | Buy Now |
DISTI #
6-2176614-4
|
Avnet Americas | Through Hole Resistor, 430 ohm, EP Series, 10 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 6-2176614-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0598 / $1.1608 | Buy Now |
DISTI #
4219767
|
Farnell | RESISTOR, 430R, 5%, 10W, AXIAL RoHS: Compliant Min Qty: 5000 Lead time: 20 Weeks, 3 Days Container: Each | 0 |
|
$2.6350 | Buy Now |
|
Master Electronics | EP 10W (SS) 430R 5% BULK BOX | 0 |
|
$1.0400 / $2.8600 | Buy Now |
Part Details for EP10WSS430RJBB
EP10WSS430RJBB CAD Models
EP10WSS430RJBB Part Data Attributes
|
EP10WSS430RJBB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP10WSS430RJBB
TE Connectivity
Fixed Resistor, 10W, 5% +/-Tol, 300ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 39.5mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |