Part Details for EP10WSS5R6JBB by TE Connectivity
Overview of EP10WSS5R6JBB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP10WSS5R6JBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3887
|
Newark | Resistor, 5R6, 5%, 10W, Axial, Resistance:5.6Ohm, Product Range:Ep Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Product Diameter:8.5Mm Rohs Compliant: Yes |Neohm Te Connectivity EP10WSS5R6JBB Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.0300 | Buy Now |
DISTI #
1712-EP10WSS5R6JBB-ND
|
DigiKey | EP 10W (SS) 5R6 5% BULK BOX Min Qty: 1 Lead time: 16 Weeks Container: Box |
4985 In Stock |
|
$1.0357 / $2.5500 | Buy Now |
DISTI #
1-2176614-9
|
Avnet Americas | Through Hole Resistor, 5.6 ohm, EP Series, 10 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 1-2176614-9) Min Qty: 5000 Package Multiple: 250 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0255 / $1.1232 | Buy Now |
DISTI #
279-EP10WSS5R6JBB
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 10W (SS) 5R6 5% BULK BOX RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Onlinecomponents.com | EP 10W (SS) 5R6 5% BULK BOX RoHS: Compliant | 0 |
|
$1.0100 / $2.7700 | Buy Now |
|
Master Electronics | EP 10W (SS) 5R6 5% BULK BOX RoHS: Compliant | 0 |
|
$1.0100 / $2.7700 | Buy Now |
Part Details for EP10WSS5R6JBB
EP10WSS5R6JBB CAD Models
EP10WSS5R6JBB Part Data Attributes
|
EP10WSS5R6JBB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP10WSS5R6JBB
TE Connectivity
Fixed Resistor, 10W, 5% +/-Tol, 400ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 39.5mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |