There are no models available for this part yet.
Overview of EP11S2D1CBE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP11S2D1CBE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M8500
|
Newark | Pushbutton Switch, straight, spst, off-(On),pc Tail Terminal, pcb Hole Count:2 |C&k Components EP11S2D1CBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5734 |
|
$6.3500 / $8.6100 | Buy Now | |
DISTI #
CKN10970-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2254 / $8.1400 | Buy Now | |
DISTI #
611-EP11S2D1CBE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$5.2000 / $5.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.8200 | Buy Now | ||
DISTI #
32333117
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 5734 |
|
$4.5100 | Buy Now | |
DISTI #
82736181
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2426 | Americas - 100 |
|
$4.9930 / $7.7070 | Buy Now | |
DISTI #
77909228
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 15 |
|
$8.0500 / $9.8140 | Buy Now | |
DISTI #
EP11S2D1CBE
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.02A/20VAC, 0.02A/20VDC Min Qty: 1 | 15 |
|
$6.6900 / $8.1500 | Buy Now | |
DISTI #
000000000001167350
|
Sager | Pushbutton Switches Pushbutton Min Qty: 200 | 0 |
|
$4.8100 / $5.0100 | Buy Now | |
Chip 1 Exchange | INSTOCK | 7542 |
|
RFQ |
CAD Models for EP11S2D1CBE by C&K
Part Data Attributes for EP11S2D1CBE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Factory Lead Time
|
12 Weeks
|
Actuator Length
|
0.465 inch
|
Actuator Type
|
PLUNGER
|
Additional Feature
|
ROHS COMPLIANT, TAPE/REEL PKG.
|
Body Breadth
|
5.08 mm
|
Body Height
|
8.89 mm
|
Body Length or Diameter
|
8.13 mm
|
Bushing Length
|
0.177 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load
|
0.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
0.02A@20VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
GLASS FILLED NYLON
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Related Parts for EP11S2D1CBE
-
EP11FPD1SAPEPushbutton Switches
-
EP1AGX50CF484C6NField Programmable Gate Arrays
-
QM48T40033-NDB0Power Supply Modules
-
EFM32LG840F256G-E-QFN64RMicrocontrollers
-
L175J50REFixed Resistors
-
TL2842DRSwitching Regulator or Controllers
-
EMC3DXV5T5GSmall Signal Bipolar Transistors
-
EP1K100FC484-3Programmable Logic Devices
-
EMIF02-MIC02F3Data Line Filters