Part Details for EP11SD1APE by Littelfuse Inc
Overview of EP11SD1APE by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP11SD1APE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sealed Tiny Pushbutton Switches RoHS: Compliant |
204 Partner Stock |
|
$4.4500 / $6.7200 | Buy Now |
DISTI #
C1S146000435562
|
Chip1Stop | Push Button Switch RoHS: Compliant | 8 |
|
$4.0790 | Buy Now |
DISTI #
C1S146000089211
|
Chip1Stop | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray RoHS: Compliant | 1 |
|
$5.4700 | Buy Now |
|
Master Electronics | Sealed Tiny Pushbutton Switches RoHS: Compliant |
204 Partner Stock |
|
$4.4500 / $6.7200 | Buy Now |