There are no models available for this part yet.
Overview of EP11SD1WBE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP11SD1WBE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M8491
|
Newark | Pushbutton Switch, straight, spst, off-(On),wp Straight Terminal |C&k Components EP11SD1WBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 | Buy Now | |
DISTI #
CKN1704-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
599 In Stock |
|
$5.2702 / $8.0000 | Buy Now | |
DISTI #
611-EP11SD1WBE
|
Mouser Electronics | Pushbutton Switches Switch Pb Spst Mom Seal Wirewrap RoHS: Compliant | 0 |
|
$5.2700 / $5.5200 | Order Now | |
Future Electronics | EP Series Tiny SPST Off-Momentary Wire Wrap Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$5.1700 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$9.1800 | Buy Now | ||
DISTI #
51850338
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole Wire Wrap Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 23 |
|
$8.6000 | Buy Now | |
DISTI #
000000000000020592
|
Sager | Pushbutton Switches Switch Pb Spst Mom Seal Wirewrap Min Qty: 240 | 0 |
|
$4.8700 / $5.0700 | Buy Now |
CAD Models for EP11SD1WBE by C&K
Part Data Attributes for EP11SD1WBE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Factory Lead Time
|
12 Weeks
|
Actuator Length
|
0.215 inch
|
Actuator Type
|
PLUNGER
|
Bushing Length
|
0.177 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load
|
0.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
0.02A@20VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
GLASS FILLED NYLON
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
WIRE WRAP
|
Alternate Parts for EP11SD1WBE
This table gives cross-reference parts and alternative options found for EP11SD1WBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP11SD1WBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP11SD1WBE | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, Wire Wrap Terminal, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | EP11SD1WBE vs EP11SD1WBE |
Related Parts for EP11SD1WBE
-
EP12FPD1SAPEPushbutton Switches
-
170M4465Electric Fuses
-
EM244509Terminals and Terminal Blocks
-
62684-401100ALFHeaders and Edge Type Connectors
-
EP3C25Q240C8NField Programmable Gate Arrays
-
V33MA1BNon-linear Resistors
-
EPD2006Microcontrollers
-
TOP247YNSwitching Regulator or Controllers
-
0603CS-9N5XGLWFixed Inductors