Part Details for EP1276-000 by TE Connectivity
Overview of EP1276-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1276-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP1276-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 19 Shell Size Aluminum Alloy 45° - Bulk (Alt: EP1276-000) Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$235.1740 / $283.0060 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks Container: Box | 0Box |
|
$255.5200 | Buy Now |
DISTI #
RYCTXR40AZ45-1810BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ45-1810BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$274.5800 / $299.9700 | Buy Now |
DISTI #
RYCTXR40AZ45-1810BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ45-1810BI | 0 |
|
Buy Now | |
DISTI #
000000000006150666
|
Sager | TE Connectivity TXR40AZ45-1810BI Min Qty: 1 | 0 |
|
$221.6900 / $307.7400 | Buy Now |
DISTI #
C1S425203438249
|
Chip1Stop | Unclassified | 25 |
|
$277.0000 / $320.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$274.5800 / $299.9700 | Buy Now |