Part Details for EP12SD1CQE by C&K
Overview of EP12SD1CQE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP12SD1CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C4356
|
Newark | Pushbutton Switch, straight, spdt, on-(On),pc Tail Terminal, pcb Hole Count:3 |C&k Components EP12SD1CQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$7.5400 | Buy Now |
DISTI #
EP12SD1CQE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 200 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6010 | Buy Now |
DISTI #
611-EP12SD1CQE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$6.4700 / $6.5900 | Order Now |
DISTI #
16864018
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 20 |
|
$5.1600 | Buy Now |
DISTI #
C&K Components EP12SD1CQE
|
PEI Genesis | Pushbutton Switch, SPDT | 20 |
|
Buy Now | |
DISTI #
000000000000593669
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for EP12SD1CQE
EP12SD1CQE CAD Models
EP12SD1CQE Part Data Attributes:
|
EP12SD1CQE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP12SD1CQE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.215 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for EP12SD1CQE
This table gives cross-reference parts and alternative options found for EP12SD1CQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP12SD1CQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP12SD1CQE | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1CQE vs EP12SD1CQE |