Part Details for EP1384-000 by TE Connectivity
Overview of EP1384-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1384-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP1384-000
|
Avnet Americas | Cable 12AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EP1384-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4527 / $8.4143 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7000 / $21.6400 | Buy Now |
DISTI #
RYC55PC4132-12-9/93/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC4132-12-9/93/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000006150672
|
Sager | TE Connectivity 55PC4132-12-9/93/96-9 Min Qty: 1 | 0 |
|
$8.4100 / $10.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7000 / $21.6400 | Buy Now |