There are no models available for this part yet.
Overview of EP1390-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EP1390-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EP1390-000
|
Avnet Americas | Cable 22AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EP1390-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3827 / $1.5611 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.9000 | Buy Now | ||
DISTI #
RYC55PC4132-22-9/93/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC4132-22-9/93/96-9 | 0 |
|
Buy Now | ||
DISTI #
000000000006150675
|
Sager | TE Connectivity 55PC4132-22-9/93/96-9 Min Qty: 1 | 0 |
|
$1.5600 / $1.9500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3800 / $2.9000 | Buy Now |