Part Details for EP16-7W5020EG-2 by Euri Lighting
Overview of EP16-7W5020EG-2 by Euri Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AI-22H33EP16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-23-33EP16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AIL13H33EP16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for EP16-7W5020EG-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4026-EP16-7W5020EG-2-ND
|
DigiKey | LED PAR16 50W DIM ES Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$4.8000 | Buy Now |