There are no models available for this part yet.
Overview of EP1WSS4R7J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP1WSS4R7J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK1964
|
Newark | Resistor, 4R7, 5%, 1W, Axial Rohs Compliant: Yes |Neohm Te Connectivity EP1WSS4R7J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4620 |
|
$0.0760 / $0.2680 | Buy Now | |
DISTI #
76AK3791
|
Newark | Resistor, 4R7, 5%, 1W, Axial, Resistance:4.7Ohm, Product Range:Ep Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Resistor Type:Anti-Surge Rohs Compliant: Yes |Neohm Te Connectivity EP1WSS4R7J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.0780 | Buy Now | |
DISTI #
1712-EP1WSS4R7JCT-ND
|
DigiKey | EP 1W (SS) 4R7 5% Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4078 In Stock |
|
$0.0393 / $0.3800 | Buy Now | |
DISTI #
1-2176610-7
|
Avnet Americas | Through Hole Resistor, 4.7 ohm, EP Series, 1 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 1-2176610-7) Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0393 / $0.0431 | Buy Now | |
DISTI #
279-EP1WSS4R7J
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 1W (SS) 4R7 5% RoHS: Compliant | 3021 |
|
$0.0390 / $0.3700 | Buy Now | |
Onlinecomponents.com | EP 1W (SS) 4R7 5% RoHS: Compliant | 0 |
|
$0.0358 / $0.0639 | Buy Now | ||
Master Electronics | EP 1W (SS) 4R7 5% RoHS: Compliant | 0 |
|
$0.0358 / $0.0639 | Buy Now |
CAD Models for EP1WSS4R7J by TE Connectivity
Part Data Attributes for EP1WSS4R7J by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
9.5mm x 3.5mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Temperature Coefficient
|
400 ppm/°C
|
Tolerance
|
5%
|