Part Details for EP1WSSS51RJ by TE Connectivity
Overview of EP1WSSS51RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1WSSS51RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1930
|
Newark | Resistor, 51R, 5%, 1W, Axial Rohs Compliant: Yes |Neohm Te Connectivity EP1WSSS51RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3960 |
|
$0.0810 / $0.2640 | Buy Now |
DISTI #
1712-EP1WSSS51RJCT-ND
|
DigiKey | EP 1W (SSS) 51R 5% Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5000 In Stock |
|
$0.0385 / $0.3900 | Buy Now |
DISTI #
4-2176609-2
|
Avnet Americas | Through Hole Resistor, 51 ohm, EP Series, 1 W, ? 5%, Axial Leaded, 500 V - Bulk (Alt: 4-2176609-2) Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0377 / $0.0413 | Buy Now |
DISTI #
279-EP1WSSS51RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 1W (SSS) 51R 5% RoHS: Compliant | 4965 |
|
$0.0380 / $0.3800 | Buy Now |
|
Onlinecomponents.com | EP 1W (SSS) 51R 5% RoHS: Compliant | 0 |
|
$0.0344 / $0.0613 | Buy Now |
|
Master Electronics | EP 1W (SSS) 51R 5% RoHS: Compliant | 0 |
|
$0.0344 / $0.0613 | Buy Now |
Part Details for EP1WSSS51RJ
EP1WSSS51RJ CAD Models
EP1WSSS51RJ Part Data Attributes
|
EP1WSSS51RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP1WSSS51RJ
TE Connectivity
Fixed Resistor, 1W, 5% +/-Tol, 300ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.5mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |