Part Details for EP2020-9R by Bel Power Solutions
Overview of EP2020-9R by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2020-9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP2020-9R-ND
|
DigiKey | DC/DC CONVERTER 5.1V 12V 187W Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-EP2020-9R
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY RoHS: Compliant | 0 |
|
Order Now |