Filter Your Search
1 - 4 of 4 results
|
EP2020-9RB3G
Bel Fuse
|
Check for Price | Active | BEL FUSE INC | compliant | EAR99 | 2017-10-12 | ||||||||||||||||||||||||||||||||||
|
EP2020-9RB1G
Bel Fuse
|
Check for Price | Active | BEL FUSE INC | compliant | EAR99 | 2017-10-12 | ||||||||||||||||||||||||||||||||||
|
EP2020-9RG
Bel Fuse
|
Check for Price | Yes | Active | 110 V | 5.1 V | 150 V | 67.2 V | 2 | NO | YES | 12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 1 | INPUT UNDER AND OVER VOLTAGE; THERMAL | HYBRID | 187 W | 200 ms | R-XXMA-X | IEC, EN, UL, CSA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 111 mm | 164 mm | 20.32 mm | BEL FUSE INC | compliant | EAR99 | 2017-12-11 | ||
|
EP2020-9RB0G
Bel Fuse
|
Check for Price | Active | BEL FUSE INC | compliant | EAR99 | 2017-10-12 |