Part Details for EP20K200CF484C7N by Altera Corporation
Overview of EP20K200CF484C7N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP20K200CF484C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EP20K200CF484C7N-ND
|
DigiKey | IC FPGA 382 I/O 484FBGA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$780.4100 | Buy Now |
|
Rochester Electronics | Loadable PLD, 1.48ns, PBGA484 RoHS: Compliant Status: Obsolete Min Qty: 1 | 127 |
|
$669.7200 / $787.9100 | Buy Now |
Part Details for EP20K200CF484C7N
EP20K200CF484C7N CAD Models
EP20K200CF484C7N Part Data Attributes
|
EP20K200CF484C7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K200CF484C7N
Altera Corporation
LOADABLE PLD, 1.48ns, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 376 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 376 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 1.48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
Alternate Parts for EP20K200CF484C7N
This table gives cross-reference parts and alternative options found for EP20K200CF484C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K200CF484C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP20K200CF484C7 | Loadable PLD, 1.48ns, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Altera Corporation | EP20K200CF484C7N vs EP20K200CF484C7 |
EP20K200CF484C-7 | LOADABLE PLD, 1.48 ns, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Altera Corporation | EP20K200CF484C7N vs EP20K200CF484C-7 |