Filter Your Search
1 - 2 of 2 results
|
EP20K200CF484C7N
Altera Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.48 ns | 4 | 376 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 376 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e1 | 85 °C | 260 | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | BGA | BGA, | 484 | compliant | |||||
|
EP20K200CF484C-7N
Altera Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 1.48 ns | 4 | 376 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 376 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 245 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 484 | compliant | 3A991.D | 8542.39.00.01 |