Part Details for EP224PC-12 by Altera Corporation
Overview of EP224PC-12 by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EP224PC-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EP224PC-12-ND
|
DigiKey | OT PLD, 12NS, PAL-TYPE Min Qty: 310 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14406 In Stock |
|
$0.9700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | OT PLD, 12ns, PAL-Type PDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14406 |
|
$0.8316 / $0.9783 | Buy Now |
Part Details for EP224PC-12
EP224PC-12 CAD Models
EP224PC-12 Part Data Attributes:
|
EP224PC-12
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP224PC-12
Altera Corporation
OT PLD, 12ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 90.9 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.6865 mm | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 8 | |
Number of Inputs | 22 | |
Number of Outputs | 8 | |
Number of Product Terms | 72 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 13 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EP224PC-12
This table gives cross-reference parts and alternative options found for EP224PC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP224PC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8A-20LPIB | EE PLD, 20ns, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | EP224PC-12 vs GAL20V8A-20LPIB |
GAL16V8A-12JC | IC EE PLD, 12 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | EP224PC-12 vs GAL16V8A-12JC |
PAL12L6-2MJ883B | OT PLD, 80ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | EP224PC-12 vs PAL12L6-2MJ883B |
PALCE20V8-10PI | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | EP224PC-12 vs PALCE20V8-10PI |
AMPAL20R4ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | EP224PC-12 vs AMPAL20R4ALDE |
GAL6001-30LVC | IC EE PLD, 30 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | EP224PC-12 vs GAL6001-30LVC |
PEEL22V10AZP-15 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | EP224PC-12 vs PEEL22V10AZP-15 |
PAL20R4BJM | IC OT PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | EP224PC-12 vs PAL20R4BJM |
AMPAL20R6AL/BLA | OT PLD, 30ns, PAL-Type, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | EP224PC-12 vs AMPAL20R6AL/BLA |
ATF20V8B-25GI | Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | EP224PC-12 vs ATF20V8B-25GI |