Part Details for EP2600ETTTS-32.000M by Abracon Corporation
Overview of EP2600ETTTS-32.000M by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for EP2600ETTTS-32.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP2600ETTTS-32.000M
|
TTI | Standard Clock Oscillators 32MHz 100ppm -40C +85C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for EP2600ETTTS-32.000M
EP2600ETTTS-32.000M CAD Models
EP2600ETTTS-32.000M Part Data Attributes
|
EP2600ETTTS-32.000M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2600ETTTS-32.000M
Abracon Corporation
XTAL OSC XO 32.000MHZ CMOS SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |