Part Details for EP2WSS100RJ by TE Connectivity
Overview of EP2WSS100RJ by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2WSS100RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1994
|
Newark | Resistor, 100R, 5%, 2W, Axial Rohs Compliant: Yes |Neohm Te Connectivity EP2WSS100RJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3020 |
|
$0.0610 / $0.1150 | Buy Now |
DISTI #
76AK3920
|
Newark | Resistor, 100R, 5%, 2W, Axial, Resistance:100Ohm, Product Range:Ep Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Resistor Type:Anti-Surgerohs Compliant: Yes |Neohm Te Connectivity EP2WSS100RJ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 / $0.0940 | Buy Now |
DISTI #
1712-EP2WSS100RJTB-ND
|
DigiKey | EP 2W (SS) 100R 5% Min Qty: 5000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0538 | Buy Now |
DISTI #
4-2176611-9
|
Avnet Americas | Through Hole Resistor, 100 ohm, EP Series, 2 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 4-2176611-9) Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0471 / $0.0516 | Buy Now |
DISTI #
279-EP2WSS100RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 2W (SS) 100R 5% RoHS: Compliant | 3383 |
|
$0.0620 / $0.4500 | Buy Now |
|
Onlinecomponents.com | EP 2W (SS) 100R 5% | 0 |
|
$0.0430 / $0.0766 | Buy Now |
DISTI #
EP2WSS100RJ
|
TTI | Wirewound Resistors - Through Hole EP 2W (SS) 100R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0620 / $0.0640 | Buy Now |
DISTI #
4-2176611-9
|
Avnet Americas | Through Hole Resistor, 100 ohm, EP Series, 2 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 4-2176611-9) Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0471 / $0.0516 | Buy Now |
DISTI #
4219490
|
element14 Asia-Pacific | RESISTOR, 100R, 5%, 2W, AXIAL RoHS: Compliant Min Qty: 10 Container: Each | 3020 |
|
$0.0510 / $0.1462 | Buy Now |
DISTI #
4219490
|
Farnell | RESISTOR, 100R, 5%, 2W, AXIAL RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 2 Days Container: Each | 3020 |
|
$0.0500 / $0.1805 | Buy Now |
Part Details for EP2WSS100RJ
EP2WSS100RJ CAD Models
EP2WSS100RJ Part Data Attributes:
|
EP2WSS100RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP2WSS100RJ
TE Connectivity
Fixed Resistor, 2W, 5% +/-Tol, 300ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Physical Dimension | 9.5mm x 3.5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |