Part Details for EP2WSS1R5J by TE Connectivity
Overview of EP2WSS1R5J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2WSS1R5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1992
|
Newark | Resistor, 1R5, 5%, 2W, Axial Rohs Compliant: Yes |Neohm Te Connectivity EP2WSS1R5J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4920 |
|
$0.0550 / $0.1050 | Buy Now |
DISTI #
76AK3916
|
Newark | Resistor, 1R5, 5%, 2W, Axial, Resistance:1.5Ohm, Product Range:Ep Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Resistor Type:Anti-Surge Rohs Compliant: Yes |Neohm Te Connectivity EP2WSS1R5J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 / $0.0850 | Buy Now |
DISTI #
1712-EP2WSS1R5JTB-ND
|
DigiKey | EP 2W (SS) 1R5 5% Min Qty: 5000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0486 | Buy Now |
DISTI #
2176611-5
|
Avnet Americas | Through Hole Resistor, 1.5 ohm, EP Series, 2 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 2176611-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0425 / $0.0466 | Buy Now |
DISTI #
279-EP2WSS1R5J
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 2W (SS) 1R5 5% RoHS: Compliant | 4762 |
|
$0.0420 / $0.4000 | Buy Now |
|
Onlinecomponents.com | EP 2W (SS) 1R5 5% | 0 |
|
$0.0388 / $0.0692 | Buy Now |
DISTI #
2176611-5
|
Avnet Americas | Through Hole Resistor, 1.5 ohm, EP Series, 2 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 2176611-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0425 / $0.0466 | Buy Now |
DISTI #
2176611-5
|
Avnet Americas | Through Hole Resistor, 1.5 ohm, EP Series, 2 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 2176611-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0425 / $0.0466 | Buy Now |
DISTI #
4219441
|
element14 Asia-Pacific | RESISTOR, 1R5, 5%, 2W, AXIAL RoHS: Compliant Min Qty: 10 Container: Each | 4920 |
|
$0.0462 / $0.1321 | Buy Now |
DISTI #
4219441
|
Farnell | RESISTOR, 1R5, 5%, 2W, AXIAL RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 3 Days Container: Each | 4920 |
|
$0.0450 / $0.1627 | Buy Now |
Part Details for EP2WSS1R5J
EP2WSS1R5J CAD Models
EP2WSS1R5J Part Data Attributes
|
EP2WSS1R5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP2WSS1R5J
TE Connectivity
Fixed Resistor, 2W, 5% +/-Tol, 400ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Physical Dimension | 9.5mm x 3.5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |