Part Details for EP2WSS430RJ by TE Connectivity
Overview of EP2WSS430RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2WSS430RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3960
|
Newark | Resistor, 430R, 5%, 2W, Axial, Resistance:430Ohm, Product Range:Ep Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Resistor Type:Anti-Surgerohs Compliant: Yes |Neohm Te Connectivity EP2WSS430RJ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1090 | Buy Now |
DISTI #
1712-EP2WSS430RJTB-ND
|
DigiKey | EP 2W (SS) 430R 5% Min Qty: 5000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0597 | Buy Now |
DISTI #
6-2176611-4
|
Avnet Americas | Through Hole Resistor, 430 ohm, EP Series, 2 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 6-2176611-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0552 / $0.0605 | Buy Now |
DISTI #
279-EP2WSS430RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 2W (SS) 430R 5% RoHS: Compliant | 0 |
|
$0.0540 / $0.3900 | Order Now |
|
Onlinecomponents.com | EP 2W (SS) 430R 5% | 0 |
|
$0.0503 / $0.0898 | Buy Now |
DISTI #
6-2176611-4
|
Avnet Americas | Through Hole Resistor, 430 ohm, EP Series, 2 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 6-2176611-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0552 / $0.0605 | Buy Now |
DISTI #
6-2176611-4
|
Avnet Americas | Through Hole Resistor, 430 ohm, EP Series, 2 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 6-2176611-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0552 / $0.0605 | Buy Now |
DISTI #
4219506
|
Farnell | RESISTOR, 430R, 5%, 2W, AXIAL RoHS: Compliant Min Qty: 5000 Lead time: 20 Weeks, 3 Days Container: Each | 0 |
|
$0.2135 | Buy Now |
|
Master Electronics | EP 2W (SS) 430R 5% | 0 |
|
$0.0503 / $0.0898 | Buy Now |
Part Details for EP2WSS430RJ
EP2WSS430RJ CAD Models
EP2WSS430RJ Part Data Attributes
|
EP2WSS430RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP2WSS430RJ
TE Connectivity
Fixed Resistor, 2W, 5% +/-Tol, 300ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Physical Dimension | 9.5mm x 3.5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |