Part Details for EP2WSS4R7J by TE Connectivity
Overview of EP2WSS4R7J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2WSS4R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2014
|
Newark | Resistor, 4R7, 5%, 2W, Axial Rohs Compliant: Yes |Neohm Te Connectivity EP2WSS4R7J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4370 |
|
$0.0560 / $0.1070 | Buy Now |
DISTI #
76AK3958
|
Newark | Resistor, 4R7, 5%, 2W, Axial, Resistance:4.7Ohm, Product Range:Ep Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Resistor Type:Anti-Surge Rohs Compliant: Yes |Neohm Te Connectivity EP2WSS4R7J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 / $0.0850 | Buy Now |
DISTI #
1712-EP2WSS4R7JTB-ND
|
DigiKey | EP 2W (SS) 4R7 5% Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0486 | Buy Now |
DISTI #
1-2176611-7
|
Avnet Americas | Through Hole Resistor, 4.7 ohm, EP Series, 2 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 1-2176611-7) Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0426 / $0.0466 | Buy Now |
DISTI #
279-EP2WSS4R7J
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 2W (SS) 4R7 5% RoHS: Compliant | 5187 |
|
$0.0420 / $0.4000 | Buy Now |
|
Onlinecomponents.com | EP 2W (SS) 4R7 5% RoHS: Compliant | 0 |
|
$0.0373 / $0.0649 | Buy Now |
|
Master Electronics | EP 2W (SS) 4R7 5% RoHS: Compliant | 0 |
|
$0.0373 / $0.0649 | Buy Now |
Part Details for EP2WSS4R7J
EP2WSS4R7J CAD Models
EP2WSS4R7J Part Data Attributes
|
EP2WSS4R7J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP2WSS4R7J
TE Connectivity
Fixed Resistor, 2W, 5% +/-Tol, 400ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Physical Dimension | 9.5mm x 3.5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |