There are no models available for this part yet.
Overview of EP3W10RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP3W10RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24W5023
|
Newark | Through Hole Wirewound Resistor, Ep Series, 10 Ohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity EP3W10RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1375 |
|
$0.2120 / $0.4540 | Buy Now | |
DISTI #
A129431CT-ND
|
DigiKey | RES 10 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4538 In Stock |
|
$0.1150 / $0.6500 | Buy Now | |
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 10 ohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm RoHS: Compliant | 0 |
|
$0.1130 / $0.1886 | Buy Now | ||
DISTI #
2176079-1
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176079-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Wirewound Anti-Surge Power Resistor - 10 ohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm RoHS: Compliant | 0 |
|
$0.1130 / $0.1886 | Buy Now |
CAD Models for EP3W10RJ by TE Connectivity
Part Data Attributes for EP3W10RJ by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.75 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6.5 mm
|
Package Length
|
17.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
17.5mm x 6.5mm
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|