-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 1K OHM 3W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W5021
|
Newark | Through Hole Wirewound Resistor, Ep Series, 1 Kohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity EP3W1K0J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.2380 / $0.4470 | Buy Now |
DISTI #
46AK9382
|
Newark | Ep 3W 1K0 5 Rohs Compliant: Yes |Neohm Te Connectivity EP3W1K0J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 | Buy Now |
DISTI #
74AC9510
|
Newark | Ep 3W 1K0 5% Rohs Compliant: Yes |Neohm Te Connectivity EP3W1K0J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
DISTI #
A131347CT-ND
|
DigiKey | RES 1K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
307 In Stock |
|
$0.1469 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm RoHS: Compliant |
500 Partner Stock |
|
$0.1541 / $0.3321 | Buy Now |
DISTI #
1-2176079-3
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 3 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1-2176079-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114410800056
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 500 |
|
$0.2040 | Buy Now |
|
Master Electronics | Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm RoHS: Compliant |
500 Partner Stock |
|
$0.1541 / $0.3321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP3W1K0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP3W1K0J
TE Connectivity
RES 1K OHM 3W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |