Part Details for EP3W47RJ by TE Connectivity
Overview of EP3W47RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP3W47RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W5032
|
Newark | Through Hole Wirewound Resistor, Ep Series, 47 Ohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity EP3W47RJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 37020 |
|
$0.2120 / $0.4540 | Buy Now |
DISTI #
A129433CT-ND
|
DigiKey | RES 47 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3995 In Stock |
|
$0.1150 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 47 ohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm RoHS: Compliant |
34955 Partner Stock |
|
$0.1108 / $0.1783 | Buy Now |
DISTI #
65689144
|
Verical | Res Wirewound 47 Ohm 5% 3W ±300ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 34500 |
|
$0.1220 / $0.1310 | Buy Now |
DISTI #
AMP2176079-5
|
Interstate Connecting Components | 0 |
|
$0.1324 / $0.1415 | Buy Now | |
DISTI #
TE Connectivity EP3W47RJ
|
PEI Genesis | Fixed Resistor, Wire Wound, | 34955 |
|
Buy Now | |
DISTI #
2176079-5
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176079-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Anti-Surge Power Resistor - 47 ohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm RoHS: Compliant |
34955 Partner Stock |
|
$0.1108 / $0.1783 | Buy Now |
Part Details for EP3W47RJ
EP3W47RJ CAD Models
EP3W47RJ Part Data Attributes
|
EP3W47RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP3W47RJ
TE Connectivity
RES 47 OHM 3W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |