Part Details for EP3WS220RJ by TE Connectivity
Overview of EP3WS220RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP3WS220RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W5014
|
Newark | Through Hole Wirewound Resistor, Ep Series, 220 Ohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity EP3WS220RJ Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1020 / $0.2440 | Buy Now |
DISTI #
A129450CT-ND
|
DigiKey | RES 220 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4954 In Stock |
|
$0.0935 / $0.5300 | Buy Now |
DISTI #
279-EP3WS220RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 3W (S) 220R 5% RoHS: Compliant | 1181 |
|
$0.0930 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 220 ohm (+/-) 5% - 3W - 500V - Through Hole - 5.5mm Dia x 16mm RoHS: Compliant | 0 |
|
$0.0919 / $0.1272 | Buy Now |
DISTI #
2176082-9
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176082-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now | |
|
Master Electronics | Wirewound Anti-Surge Power Resistor - 220 ohm (+/-) 5% - 3W - 500V - Through Hole - 5.5mm Dia x 16mm RoHS: Compliant | 0 |
|
$0.0919 / $0.1272 | Buy Now |
Part Details for EP3WS220RJ
EP3WS220RJ CAD Models
EP3WS220RJ Part Data Attributes
|
EP3WS220RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP3WS220RJ
TE Connectivity
RES 220 OHM 3W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |