Part Details for EP3WSS20RJ by TE Connectivity
Overview of EP3WSS20RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3WSS20RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2045
|
Newark | Resistor, 20R, 5%, 3W, Axial Rohs Compliant: Yes |Neohm Te Connectivity EP3WSS20RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4900 |
|
$0.1550 / $0.4050 | Buy Now |
DISTI #
76AK4018
|
Newark | Resistor, 20R, 5%, 3W, Axial, Resistance:20Ohm, Product Range:Ep Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Resistor Type:Anti-Surge Rohs Compliant: Yes |Neohm Te Connectivity EP3WSS20RJ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2050 | Buy Now |
DISTI #
1712-EP3WSS20RJCT-ND
|
DigiKey | EP 3W (SS) 20R 5% Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3907 In Stock |
|
$0.1025 / $0.5800 | Buy Now |
DISTI #
3-2176612-2
|
Avnet Americas | Through Hole Resistor, 20 ohm, EP Series, 3 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 3-2176612-2) Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1033 / $0.1132 | Buy Now |
DISTI #
279-EP3WSS20RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 3W (SS) 20R 5% RoHS: Compliant | 4745 |
|
$0.1020 / $0.5700 | Buy Now |
|
Onlinecomponents.com | EP 3W (SS) 20R 5% RoHS: Compliant | 0 |
|
$0.0968 / $0.1322 | Buy Now |
|
Master Electronics | EP 3W (SS) 20R 5% RoHS: Compliant | 0 |
|
$0.0968 / $0.1322 | Buy Now |
Part Details for EP3WSS20RJ
EP3WSS20RJ CAD Models
EP3WSS20RJ Part Data Attributes
|
EP3WSS20RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP3WSS20RJ
TE Connectivity
Fixed Resistor, 3W, 5% +/-Tol, 300ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Physical Dimension | 11.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |