There are no models available for this part yet.
Overview of EP3WSS4R3J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP3WSS4R3J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK4038
|
Newark | Resistor, 4R3, 5%, 3W, Axial, Resistance:4.3Ohm, Product Range:Ep Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Resistor Type:Anti-Surge Rohs Compliant: Yes |Neohm Te Connectivity EP3WSS4R3J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2050 | Buy Now | |
DISTI #
1712-EP3WSS4R3JCT-ND
|
DigiKey | EP 3W (SS) 4R3 5% Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4984 In Stock |
|
$0.1025 / $0.5800 | Buy Now | |
DISTI #
1-2176612-6
|
Avnet Americas | Through Hole Resistor, 4.3 ohm, EP Series, 3 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 1-2176612-6) Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1033 / $0.1132 | Buy Now | |
DISTI #
279-EP3WSS4R3J
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 3W (SS) 4R3 5% RoHS: Compliant | 0 |
|
$0.1020 / $0.5700 | Order Now | |
Onlinecomponents.com | EP 3W (SS) 4R3 5% RoHS: Compliant | 0 |
|
$0.0968 / $0.1322 | Buy Now | ||
Master Electronics | EP 3W (SS) 4R3 5% RoHS: Compliant | 0 |
|
$0.0968 / $0.1322 | Buy Now |
CAD Models for EP3WSS4R3J by TE Connectivity
Part Data Attributes for EP3WSS4R3J by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
11.5mm x 5mm
|
Rated Power Dissipation (P)
|
3 W
|
Resistor Type
|
FIXED RESISTOR
|
Temperature Coefficient
|
400 ppm/°C
|
Tolerance
|
5%
|