Part Details for EP429511 by Amphenol Corporation
Overview of EP429511 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP429511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-EP429511
|
Mouser Electronics | Automotive Connectors 400A 2P Plug 95mm2 Electroless Nickel RoHS: Compliant | 33 |
|
$198.4900 | Buy Now |
DISTI #
C10-643577-311
|
TTI | D-Sub Micro-D Connectors CONTACT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$157.5800 | Buy Now |
Part Details for EP429511
EP429511 CAD Models
EP429511 Part Data Attributes
|
EP429511
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EP429511
Amphenol Corporation
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RECTANGULAR POWER CONNECTOR |