Part Details for EP4398-000 by TE Connectivity
Overview of EP4398-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4398-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP4398-000
|
Avnet Americas | Cable 2Conductors 24AWG Silver Plated Copper Blue/White 600V - Bulk (Alt: EP4398-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4509 / $5.0252 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 31 Weeks Container: Box | 0Box |
|
$4.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6000 / $12.9200 | Buy Now |
DISTI #
RYC55/1822-24-6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/1822-24-6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000006150704
|
Sager | TE Connectivity 55/1822-24-6/9-9 Min Qty: 1 | 0 |
|
$5.0300 / $6.2800 | Buy Now |
DISTI #
EP4398-000
|
Avnet Asia | Cable 2Conductors 24AWG Silver Plated Copper Blue/White 600V (Alt: EP4398-000) RoHS: Compliant Min Qty: 610 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6000 / $12.9200 | Buy Now |