Part Details for EP5W1K5J (ALTERNATE: 1-2176045-5) by TE Connectivity
Overview of EP5W1K5J (ALTERNATE: 1-2176045-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP5W1K5J (ALTERNATE: 1-2176045-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70295834
|
RS | EP Series Axial Fixed Resistor 1.5kOhms +/-5% 5W +/-300ppm/degC | TE Connectivity EP5W1K5J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6700 | RFQ |