-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 1.5K OHM 5W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W5037
|
Newark | Through Hole Wirewound Resistor, Ep Series, 1.5 Kohm, 5 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity EP5WS1K5J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$0.1880 / $0.5510 | Buy Now |
DISTI #
A131371CT-ND
|
DigiKey | RES 1.5K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5041 In Stock |
|
$0.1542 / $0.7200 | Buy Now |
DISTI #
279-EP5WS1K5J
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 5W (S) 1K5 5% RoHS: Compliant | 4349 |
|
$0.1540 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 1.5 Kohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm RoHS: Compliant |
5000 In Stock |
|
$0.1517 / $0.2097 | Buy Now |
DISTI #
65003853
|
Verical | Res Wirewound 1.5K Ohm 5% 5W ±300ppm/°C Epoxy Resin AXL Tape and Box Min Qty: 500 Package Multiple: 500 Date Code: 2235 | Americas - 5000 |
|
$0.2428 / $0.2913 | Buy Now |
DISTI #
78446836
|
Verical | Res Wirewound 1.5K Ohm 5% 5W ±300ppm/°C Epoxy Resin AXL Tape and Box Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.2350 | Buy Now |
DISTI #
1-2176083-4
|
Avnet Abacus | Resistor, 1.5 kOhm, � 5%, 5 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1-2176083-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2118077
|
element14 Asia-Pacific | RES, 1K5, 5%, 5W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$0.1729 / $0.7181 | Buy Now |
DISTI #
2118077
|
Farnell | RES, 1K5, 5%, 5W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 52 |
|
$0.1745 / $0.7822 | Buy Now |
|
Master Electronics | Wirewound Anti-Surge Power Resistor - 1.5 Kohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm RoHS: Compliant |
5000 In Stock |
|
$0.1517 / $0.2097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP5WS1K5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP5WS1K5J
TE Connectivity
RES 1.5K OHM 5W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |