Part Details for EP6412-000 by TE Connectivity
Overview of EP6412-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP6412-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP6412-000
|
Avnet Americas | Cable 4Conductors 26AWG Silver Plated Copper Alloy White 600V - Bulk (Alt: EP6412-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1637 / $9.2170 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$8.4500 | Buy Now |
DISTI #
RYCEP6412-000
|
Heilind Electronics | 55A6465-26-MBD4-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3400 / $24.4900 | Buy Now |
DISTI #
RYCEP6412-000
|
Interstate Connecting Components | 55A6465-26-MBD4-9CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3400 / $24.4900 | Buy Now |