Part Details for EP7309-CB-C by Cirrus Logic
Overview of EP7309-CB-C by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for EP7309-CB-C
EP7309-CB-C CAD Models
EP7309-CB-C Part Data Attributes
|
EP7309-CB-C
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
EP7309-CB-C
Cirrus Logic
RISC Microcontroller, 32-Bit, FLASH, CMOS, PBGA256, 17 X 17 X 1.61 MM, PLASTIC, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Number of I/O Lines | 70 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |