Part Details for EP7W2K2J by TE Connectivity
Overview of EP7W2K2J by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP7W2K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9941
|
Newark | Res, 2K2, 7W, Axial, Wirewound, Resistance:2.2Kohm, Product Range:Simel Ep Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Neohm Te Connectivity EP7W2K2J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.8370 / $1.3100 | Buy Now |
DISTI #
35AC1956
|
Newark | Ep 7W 2K2 5% |Neohm Te Connectivity EP7W2K2J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3260 |
|
$0.9670 | Buy Now |
DISTI #
A138054-ND
|
DigiKey | RES 2.2K OHM 5% 7W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3617 In Stock |
|
$0.6935 / $1.7400 | Buy Now |
DISTI #
1-1879927-7
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1-1879927-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.6991 / $0.7656 | Buy Now |
DISTI #
279-EP7W2K2J
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 7W 2K2 5% RoHS: Compliant | 601 |
|
$0.6930 / $1.7400 | Buy Now |
|
Onlinecomponents.com | EP 7W 2K2 5% RoHS: Compliant | 0 |
|
$0.7270 / $1.0930 | Buy Now |
|
Onlinecomponents.com |
3260 Partner Stock |
|
$0.5900 / $1.0300 | Buy Now | |
DISTI #
1-1879927-7
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1-1879927-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.6991 / $0.7656 | Buy Now |
DISTI #
TE Connectivity EP7W2K2J
|
PEI Genesis | Fixed Resistor Wire Wound 7W | 3260 |
|
Buy Now | |
DISTI #
1-1879927-7
|
Avnet Abacus | Resistor, 2.2 kOhm, � 5%, 7 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1-1879927-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for EP7W2K2J
EP7W2K2J CAD Models
EP7W2K2J Part Data Attributes:
|
EP7W2K2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP7W2K2J
TE Connectivity
RES 2.2K OHM 7W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 30 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 30mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |