Part Details for EP7W33RJ (ALTERNATE: 1879927-7) by TE Connectivity
Overview of EP7W33RJ (ALTERNATE: 1879927-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP7W33RJ (ALTERNATE: 1879927-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70295871
|
RS | EP Series Axial Fixed Resistor 33Ohms +/-5% 7W +/-300ppm/degC | TE Connectivity EP7W33RJ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0300 | RFQ |