Part Details for EP7W68RJ by TE Connectivity
Overview of EP7W68RJ by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP7W68RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A131390-ND
|
DigiKey | RES 68 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Tray |
424 In Stock |
|
$0.4785 / $1.3100 | Buy Now |
DISTI #
1879927-9
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1879927-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.6117 / $0.6699 | Buy Now |
DISTI #
279-EP7W68RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 7W 68R 5% | 0 |
|
$0.6100 / $0.6250 | Order Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$0.7550 / $2.1800 | Buy Now | |
|
Onlinecomponents.com | EP 7W 68R 5% RoHS: Compliant | 0 |
|
$0.6030 / $1.2620 | Buy Now |
DISTI #
59166906
|
Verical | Res Wirewound 68 Ohm 5% 7W ±300ppm/°C Epoxy Resin AXL Box/Loose Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.9500 | Buy Now |
DISTI #
1879927-9
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1879927-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.6117 / $0.6699 | Buy Now |
DISTI #
TE Connectivity EP7W68RJ
|
PEI Genesis | Fixed Resistor Wire Wound 7W | 1000 |
|
Buy Now | |
DISTI #
1879927-9
|
Avnet Abacus | Resistor, 68 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1879927-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2117999
|
Farnell | RES, 68R, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.4783 / $1.5818 | Buy Now |
Part Details for EP7W68RJ
EP7W68RJ CAD Models
EP7W68RJ Part Data Attributes:
|
EP7W68RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP7W68RJ
TE Connectivity
RES 68 OHM 7W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 30 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 30mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |