Part Details for EP7WS1K5J (ALTERNATE: 1-2176084-4) by TE Connectivity
Overview of EP7WS1K5J (ALTERNATE: 1-2176084-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP7WS1K5J (ALTERNATE: 1-2176084-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70295883
|
RS | EP(Small) Series Axial Fixed Resistor 1.5kOhms +/-5% 7W +/-300ppm/degC | TE Connectivity EP7WS1K5J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3590 / $0.4220 | RFQ |