Part Details for EP7WS3K3J by TE Connectivity
Overview of EP7WS3K3J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP7WS3K3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP7WS3K3J-ND
|
DigiKey | RES 3.3K OHM 5% 7W AXIAL Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4047 | Buy Now |
DISTI #
279-EP7WS3K3J
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 7W (S) 3K3 5% | 0 |
|
$0.3950 / $0.4040 | Order Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 3.3 Kohm (+/-) 5% - 7W - 500V - Through Hole - 8.5mm Dia x 25mm RoHS: Compliant | 0 |
|
$0.3901 / $0.8171 | Buy Now |
DISTI #
1-2176084-6
|
Avnet Abacus | Resistor, 3.3 kOhm, � 5%, 7 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1-2176084-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Anti-Surge Power Resistor - 3.3 Kohm (+/-) 5% - 7W - 500V - Through Hole - 8.5mm Dia x 25mm RoHS: Compliant | 0 |
|
$0.3901 / $0.8171 | Buy Now |
Part Details for EP7WS3K3J
EP7WS3K3J CAD Models
EP7WS3K3J Part Data Attributes
|
EP7WS3K3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP7WS3K3J
TE Connectivity
RES 3.3K OHM 7W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 25 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |