Part Details for EP8369-000 by TE Connectivity
Overview of EP8369-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP8369-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP8369-000
|
Avnet Americas | Cable Triaxial 28AWG Silver Plated Copper White - Bulk (Alt: EP8369-000) Min Qty: 5000 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9628 / $6.5307 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$6.2500 | Buy Now |
DISTI #
RYCEP8369-000
|
Heilind Electronics | 7528A5424-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0000 / $17.6000 | Buy Now |
DISTI #
RYCEP8369-000
|
Interstate Connecting Components | 7528A5424-9 | 0 |
|
Buy Now | |
DISTI #
000000000006194895
|
Sager | TE Connectivity 7528A5424-9 Min Qty: 1 | 0 |
|
$6.6300 / $8.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0000 / $17.6000 | Buy Now |