Part Details for EP9W47RJ by TE Connectivity
Overview of EP9W47RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP9W47RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3818
|
Newark | Ep 9W 47R 5% |Neohm Te Connectivity EP9W47RJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
A131410-ND
|
DigiKey | RES 47 OHM 5% 9W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
947 In Stock |
|
$0.6286 / $2.5500 | Buy Now |
DISTI #
279-EP9W47RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 9W 47R 5% | 0 |
|
$0.7890 | Order Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 47 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 53mm RoHS: Compliant |
750 Partner Stock |
|
$0.8320 / $2.3800 | Buy Now |
DISTI #
2176080-5
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 9 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176080-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757103025284
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 750 |
|
$1.4500 / $1.9500 | Buy Now |
|
Master Electronics | Wirewound Anti-Surge Power Resistor - 47 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 53mm RoHS: Compliant |
750 Partner Stock |
|
$0.8320 / $2.3800 | Buy Now |
Part Details for EP9W47RJ
EP9W47RJ CAD Models
EP9W47RJ Part Data Attributes
|
EP9W47RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP9W47RJ
TE Connectivity
RES 47 OHM 9W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 53mm x 8.5mm | |
Rated Power Dissipation (P) | 9 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |