Part Details for EP9WS150RJ by TE Connectivity
Overview of EP9WS150RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP9WS150RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3799
|
Newark | Ep 9W (S) 150R 5% |Neohm Te Connectivity EP9WS150RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.3100 | Buy Now |
DISTI #
A131414-ND
|
DigiKey | RES 150 OHM 5% 9W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bag |
939 In Stock |
|
$0.7560 / $1.8600 | Buy Now |
DISTI #
279-EP9WS150RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 9W (S) 150R 5% | 0 |
|
$0.7460 / $0.7550 | Order Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 150 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 40mm RoHS: Compliant |
1000 Partner Stock |
|
$0.7940 / $1.1900 | Buy Now |
DISTI #
TE Connectivity EP9WS150RJ
|
PEI Genesis | Fixed Resistor, Wire Wound, | 1000 |
|
Buy Now | |
DISTI #
2176085-8
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 9 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176085-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2118108
|
Farnell | RES, 150R, 5%, 9W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.6356 / $2.3727 | Buy Now |
|
Master Electronics | Wirewound Anti-Surge Power Resistor - 150 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 40mm RoHS: Compliant |
1000 Partner Stock |
|
$0.7940 / $1.1900 | Buy Now |
Part Details for EP9WS150RJ
EP9WS150RJ CAD Models
EP9WS150RJ Part Data Attributes
|
EP9WS150RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP9WS150RJ
TE Connectivity
RES 150 OHM 9W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 40 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 40mm x 8.5mm | |
Rated Power Dissipation (P) | 9 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |