-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 220 OHM 9W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1966
|
Newark | Ep 9W (S) 220R 5% |Neohm Te Connectivity EP9WS220RJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9960 / $2.0600 | Buy Now |
DISTI #
A131418-ND
|
DigiKey | RES 220 OHM 5% 9W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
167 In Stock |
|
$0.8047 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 220 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 40mm RoHS: Compliant | 0 |
|
$0.7850 / $2.1500 | Buy Now |
DISTI #
2176085-9
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 9 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176085-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Anti-Surge Power Resistor - 220 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 40mm RoHS: Compliant | 0 |
|
$0.7850 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP9WS220RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP9WS220RJ
TE Connectivity
RES 220 OHM 9W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 40 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 40mm x 8.5mm | |
Rated Power Dissipation (P) | 9 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |