There are no models available for this part yet.
Overview of EPA.01.250.DLN by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EPA.01.250.DLN by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EPA.01.250.DLN-ND
|
DigiKey | CONN MINI COAX RCP STR 50OHM PCB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
443 In Stock |
|
$10.5438 / $16.1600 | Buy Now | |
DISTI #
736-EPA01250DLN
|
Mouser Electronics | Circular Push Pull Connectors 50 OHM FEMALE SOLDER | 38 |
|
$10.5400 / $16.1500 | Buy Now | |
DISTI #
000000000002604078
|
Sager | Circular Push Pull Connectors 50 OHM FEMALE SOLDER Min Qty: 1 | 0 |
|
$9.3800 / $12.9400 | Buy Now |
CAD Models for EPA.01.250.DLN by LEMO connectors
Part Data Attributes for EPA.01.250.DLN by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF F CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Operating Frequency-Max
|
4.2 GHz
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
VSWR
|
1.2
|