Part Details for EPAG201ELL151MK30S by United Chemi-Con Inc
Overview of EPAG201ELL151MK30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPAG201ELL151MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8646
|
Newark | Bulk/Capacitor, Aluminum, 200 V, Cap.150 , Dia.12 , Leng.30 |Chemi-Con EPAG201ELL151MK30S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9110 | Buy Now |
DISTI #
EPAG201ELL151MK30S-ND
|
DigiKey | CAP ALUM 150UF 20% 200V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1968 In Stock |
|
$0.3913 / $1.1000 | Buy Now |
DISTI #
661-EPAG201E151MK30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 200 Volt RoHS: Compliant | 0 |
|
$0.5600 / $1.1000 | Order Now |
|
Future Electronics | PAG Series 200 V 150 uF 2 K Hrs 105°C Ø12.5 x 32 mm LS=5 mm Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1000Bag |
|
$0.6150 / $0.6450 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 150uF (+/-) 20% - 200VDC - 12.5mm Dia x 30mm RoHS: Compliant |
1000 In Stock |
|
$0.3731 / $0.8531 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 150uF (+/-) 20% - 200VDC - 12.5mm Dia x 30mm RoHS: Compliant |
1000 In Stock |
|
$0.3731 / $0.8531 | Buy Now |
Part Details for EPAG201ELL151MK30S
EPAG201ELL151MK30S CAD Models
EPAG201ELL151MK30S Part Data Attributes
|
EPAG201ELL151MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EPAG201ELL151MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 650 mA | |
Series | PAG | |
Terminal Pitch | 5 mm |