Part Details for EPAG201ELL271MU35S by United Chemi-Con Inc
Overview of EPAG201ELL271MU35S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPAG201ELL271MU35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EPAG201E271MU35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200Volts 270uF 14X35 RoHS: Compliant | 0 |
|
$1.3200 / $2.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 270uF (+/-) 20% - 200VDC - 14.5mm Dia x 35mm RoHS: Compliant | 0 |
|
$0.7820 / $1.8830 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 270uF (+/-) 20% - 200VDC - 14.5mm Dia x 35mm RoHS: Compliant | 0 |
|
$0.7820 / $1.8830 | Buy Now |
Part Details for EPAG201ELL271MU35S
EPAG201ELL271MU35S CAD Models
EPAG201ELL271MU35S Part Data Attributes:
|
EPAG201ELL271MU35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EPAG201ELL271MU35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 960 mA | |
Series | PAG | |
Terminal Pitch | 7.5 mm |