Part Details for EPAG401ELL390MJ40S by United Chemi-Con Inc
Overview of EPAG401ELL390MJ40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPAG401ELL390MJ40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPAG401ELL390MJ40S-ND
|
DigiKey | CAP ALUM 39UF 20% 400V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5577 / $1.5700 | Buy Now |
DISTI #
661-EPAG401E390MJ40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400Volts 39uF 10X40 RoHS: Compliant | 0 |
|
$0.8430 / $0.9490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8860 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 39uF (+/-) 20% - 400VDC - 10mm Dia x 40mm RoHS: Compliant | 0 |
|
$0.9110 / $1.3280 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 39uF (+/-) 20% - 400VDC - 10mm Dia x 40mm RoHS: Compliant | 0 |
|
$0.9110 / $1.3280 | Buy Now |
Part Details for EPAG401ELL390MJ40S
EPAG401ELL390MJ40S CAD Models
EPAG401ELL390MJ40S Part Data Attributes:
|
EPAG401ELL390MJ40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EPAG401ELL390MJ40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 39uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 340 mA | |
Series | PAG | |
Terminal Pitch | 5 mm |