Part Details for EPAG451ELL560ML30S by United Chemi-Con Inc
Overview of EPAG451ELL560ML30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPAG451ELL560ML30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPAG451ELL560ML30S-ND
|
DigiKey | CAP ALUM 56UF 20% 450V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6777 / $1.9100 | Buy Now |
DISTI #
661-EPAG451E560ML30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450Volts 56uF 16X30 RoHS: Compliant | 0 |
|
$1.0600 / $2.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 56uF (+/-) 20% - 450VDC - 16mm Dia x 30mm RoHS: Compliant | 0 |
|
$0.6610 / $1.5890 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 56uF (+/-) 20% - 450VDC - 16mm Dia x 30mm RoHS: Compliant | 0 |
|
$0.6610 / $1.5890 | Buy Now |
Part Details for EPAG451ELL560ML30S
EPAG451ELL560ML30S CAD Models
EPAG451ELL560ML30S Part Data Attributes:
|
EPAG451ELL560ML30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EPAG451ELL560ML30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 440 mA | |
Series | PAG | |
Terminal Pitch | 7.5 mm |