Part Details for EPB5011G by PCA Electronics Inc
Overview of EPB5011G by PCA Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPB5011G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 14 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for EPB5011G
EPB5011G CAD Models
EPB5011G Part Data Attributes
|
EPB5011G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5011G
PCA Electronics Inc
High Pass Filter, SMD, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Filter Type | HIGH PASS FILTER | |
Height | 6.35 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | -1 dB | |
Length | 20.57 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Width | 8.64 mm |