Part Details for EPB5035G by PCA Electronics Inc
Overview of EPB5035G by PCA Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for EPB5035G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 215 |
|
Buy Now |
Part Details for EPB5035G
EPB5035G CAD Models
EPB5035G Part Data Attributes
|
EPB5035G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5035G
PCA Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL; TUBE | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.19 mm |